
XC6135C05CMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C05CMR-GTR-ND - Tape & Reel (TR) 893-XC6135C05CMR-GCT-ND - Cut Tape (CT) 893-XC6135C05CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C05CMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 0.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135C05DMR-G | Torex Semiconductor Ltd | 25 | 893-XC6135C05DMR-GCT-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,55356 Kč | 1 388,39 Kč |
| 500 | 5,29444 Kč | 2 647,22 Kč |
| 1 000 | 5,08131 Kč | 5 081,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81792 Kč | 14 453,76 Kč |
| 6 000 | 4,68896 Kč | 28 133,76 Kč |
| 9 000 | 4,62444 Kč | 41 619,96 Kč |
| 15 000 | 4,55288 Kč | 68 293,20 Kč |
| 21 000 | 4,51107 Kč | 94 732,47 Kč |
| 30 000 | 4,47087 Kč | 134 126,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







