
XC6124C328MR-G | |
|---|---|
DigiKey Part Number | 893-XC6124C328MR-GTR-ND - Tape & Reel (TR) 893-XC6124C328MR-GCT-ND - Cut Tape (CT) 893-XC6124C328MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6124C328MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6124C328MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 15,47200 Kč | 154,72 Kč |
| 25 | 13,97720 Kč | 349,43 Kč |
| 100 | 12,31640 Kč | 1 231,64 Kč |
| 250 | 11,52612 Kč | 2 881,53 Kč |
| 500 | 11,04998 Kč | 5 524,99 Kč |
| 1 000 | 10,65762 Kč | 10 657,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,17311 Kč | 30 519,33 Kč |
| 6 000 | 9,93602 Kč | 59 616,12 Kč |
| 9 000 | 9,81725 Kč | 88 355,25 Kč |
| 15 000 | 9,68568 Kč | 145 285,20 Kč |
| 21 000 | 9,60885 Kč | 201 785,85 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |



