
XC6120C112HR-G | |
|---|---|
DigiKey Part Number | 893-1434-2-ND - Tape & Reel (TR) 893-1434-1-ND - Cut Tape (CT) 893-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C112HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C112HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,83200 Kč | 58,32 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 100 | 4,50140 Kč | 450,14 Kč |
| 250 | 4,16600 Kč | 1 041,50 Kč |
| 500 | 3,96354 Kč | 1 981,77 Kč |
| 1 000 | 3,79752 Kč | 3 797,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01359 Kč | 12 040,77 Kč |
| 6 000 | 3,66740 Kč | 22 004,40 Kč |
| 9 000 | 3,49157 Kč | 31 424,13 Kč |
| 15 000 | 3,29449 Kč | 49 417,35 Kč |
| 21 000 | 3,17805 Kč | 66 739,05 Kč |
| 30 000 | 3,09846 Kč | 92 953,80 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |





