
XBS306S19R-G | |
|---|---|
DigiKey Part Number | 893-XBS306S19R-GTR-ND - Tape & Reel (TR) 893-XBS306S19R-GCT-ND - Cut Tape (CT) 893-XBS306S19R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS306S19R-G |
Description | DIODE SCHOTTKY 60V 3A SMA-XG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA-XG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 195pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-XG | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 100 | 11,53420 Kč | 1 153,42 Kč |
| 500 | 8,96740 Kč | 4 483,70 Kč |
| 1 000 | 8,14050 Kč | 8 140,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,44484 Kč | 14 889,68 Kč |
| 4 000 | 6,85968 Kč | 27 438,72 Kč |
| 6 000 | 6,56156 Kč | 39 369,36 Kč |
| 10 000 | 6,22664 Kč | 62 266,40 Kč |
| 14 000 | 6,02833 Kč | 84 396,62 Kč |
| 20 000 | 5,83565 Kč | 116 713,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


