
XBS304S19R-G | |
|---|---|
DigiKey Part Number | 893-XBS304S19R-GTR-ND - Tape & Reel (TR) 893-XBS304S19R-GCT-ND - Cut Tape (CT) 893-XBS304S19R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS304S19R-G |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 82 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 100 | 10,41710 Kč | 1 041,71 Kč |
| 500 | 8,09010 Kč | 4 045,05 Kč |
| 1 000 | 7,34090 Kč | 7 340,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,71044 Kč | 13 420,88 Kč |
| 4 000 | 6,18008 Kč | 24 720,32 Kč |
| 6 000 | 5,95979 Kč | 35 758,74 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


