


TS121040 | |
|---|---|
DigiKey Part Number | 4626-TS121040-ND |
Manufacturer | |
Manufacturer Product Number | TS121040 |
Description | Loudspeaker 3 Ohms |
Customer Reference | |
Detailed Description | 3 Ohms General Purpose Speaker 45 W 50 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 50 Hz ~ 6 kHz | |
Frequency - Self Resonant | 90Hz | |
Impedance | 3 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 45 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Rubber | |
Material - Magnet | Nd-Fe-B Cr3T | |
Ratings | IEC 60268-5 | |
Termination | Solder Pads | |
Size / Dimension | 3.602" L x 2.310" W (91.50mm x 60.70mm) | |
Height - Seated (Max) | 2.310" (60.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,24000 Kč | 193,24 Kč |
| Unit Price without VAT: | 193,24000 Kč |
|---|---|
| Unit Price with VAT: | 233,82040 Kč |


