
TM141058 | |
---|---|
DigiKey Part Number | 4626-TM141058-ND |
Manufacturer | |
Manufacturer Product Number | TM141058 |
Description | Uni (Cardioid) Microphone |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-44dB ±2dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -44dB ±2dB | |
S/N Ratio | 68dB | |
Impedance | 2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,57000 Kč | 109,57 Kč |
Unit Price without VAT: | 109,57000 Kč |
---|---|
Unit Price with VAT: | 132,57970 Kč |