
TTM-004W-R-AB | |
|---|---|
DigiKey Part Number | 4173-TTM-004W-R-AB-ND |
Manufacturer | |
Manufacturer Product Number | TTM-004W-R-AB |
Description | CONTROL TEMP RELAY OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer TOHO ELECTRONICS INC. | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Temperature Controller (RTD, Type B, J, K, N, R, S, T) | Mounting Type Panel Mount |
Input Range -200°C ~ 1800°C, -328°F ~ 3272°F | Termination Style Screw Terminal |
Output Type Relay (3) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
| Box: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,74000 Kč | 2 729,74 Kč |
| 2 | 2 267,78500 Kč | 4 535,57 Kč |
| 10 | 2 057,80400 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 2 729,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,98540 Kč |


