Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTM-004W-R-A

DigiKey Part Number
4173-TTM-004W-R-A-ND
Manufacturer
Manufacturer Product Number
TTM-004W-R-A
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, J, K, N, R, S, T) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4, 4
Manufacturer
TOHO ELECTRONICS INC.
Display Type
LED - Dual Color Characters
Series
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Packaging
Box
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Temperature Controller (RTD, Type B, J, K, N, R, S, T)
Mounting Type
Panel Mount
Input Range
-200°C ~ 1800°C, -328°F ~ 3272°F
Termination Style
Screw Terminal
Output Type
Relay (2)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 3 days from TOHO ELECTRONICS INC.
FREE SHIPPING on orders of 2 960,72 Kč or more for products shipped by TOHO ELECTRONICS INC.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:78
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 519,76000 Kč2 519,76 Kč
22 057,80500 Kč4 115,61 Kč
101 847,82400 Kč18 478,24 Kč
Unit Price without VAT:2 519,76000 Kč
Unit Price with VAT:3 048,90960 Kč