


ASD2021-2-6 | |
---|---|
DigiKey Part Number | 1832-1010-ND |
Manufacturer | |
Manufacturer Product Number | ASD2021-2-6 |
Description | RIBBONCABLEEXTENDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Extender Connectivity TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | TinyDuino | |
Type | Connectivity | |
Function | Cable Extender | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 311,41000 Kč | 311,41 Kč |
Unit Price without VAT: | 311,41000 Kč |
---|---|
Unit Price with VAT: | 376,80610 Kč |