
LED40W-114-C0350-D | |
|---|---|
DigiKey Part Number | 1121-1076-ND |
Manufacturer | |
Manufacturer Product Number | LED40W-114-C0350-D |
Description | LED DRIVR CC AC/DC 38-114V 350MA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350mA 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED40W-114-C0350-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 57 ~ 114V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,75000 Kč | 903,75 Kč |
| Unit Price without VAT: | 903,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,53750 Kč |



