350mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED25W-72-C0350-D

DigiKey Part Number
1121-1053-ND
Manufacturer
Manufacturer Product Number
LED25W-72-C0350-D
Description
LED DRIVER CC AC/DC 24-72V 350MA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
350mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED25W-72-C0350-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
36 ~ 72V
Current - Output (Max)
350mA
Power (Watts)
25 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.437 lb (198.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1759,29000 Kč759,29 Kč
Manufacturers Standard Package
Unit Price without VAT:759,29000 Kč
Unit Price with VAT:918,74090 Kč