
TSMAB104F4251RZ | |
|---|---|
DigiKey Part Number | 5018-TSMAB104F4251RZTR-ND - Tape & Reel (TR) 5018-TSMAB104F4251RZCT-ND - Cut Tape (CT) 5018-TSMAB104F4251RZDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSMAB104F4251RZ |
Description | THERMISTOR, NTC, 0201, 100KOHM 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Thinking Electronic | B25/50 4250K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,34400 Kč | 6,72 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 500 | 0,89998 Kč | 449,99 Kč |
| 1 000 | 0,85336 Kč | 853,36 Kč |
| 5 000 | 0,76021 Kč | 3 801,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,70681 Kč | 10 602,15 Kč |
| 30 000 | 0,67676 Kč | 20 302,80 Kč |
| 45 000 | 0,66037 Kč | 29 716,65 Kč |
| 75 000 | 0,64090 Kč | 48 067,50 Kč |
| 105 000 | 0,62873 Kč | 66 016,65 Kč |
| 150 000 | 0,61639 Kč | 92 458,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


