
TSM0B104F4251RZB | |
|---|---|
DigiKey Part Number | 5018-TSM0B104F4251RZBTR-ND - Tape & Reel (TR) 5018-TSM0B104F4251RZBCT-ND - Cut Tape (CT) 5018-TSM0B104F4251RZBDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM0B104F4251RZB |
Description | THERMISTOR, NTC, 0402, 100KOHM 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Thinking Electronic | B25/50 4250K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 170 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,34400 Kč | 6,72 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 500 | 0,89998 Kč | 449,99 Kč |
| 1 000 | 0,85336 Kč | 853,36 Kč |
| 5 000 | 0,76021 Kč | 3 801,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72565 Kč | 7 256,50 Kč |
| 20 000 | 0,69402 Kč | 13 880,40 Kč |
| 30 000 | 0,67676 Kč | 20 302,80 Kč |
| 50 000 | 0,65625 Kč | 32 812,50 Kč |
| 70 000 | 0,64345 Kč | 45 041,50 Kč |
| 100 000 | 0,63046 Kč | 63 046,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



