
TSM0B103F3381RZ | |
|---|---|
DigiKey Part Number | 5018-TSM0B103F3381RZTR-ND - Tape & Reel (TR) 5018-TSM0B103F3381RZCT-ND - Cut Tape (CT) 5018-TSM0B103F3381RZDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM0B103F3381RZ |
Description | THERMISTOR, NTC, 0402, 10KOHM 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 170 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,30200 Kč | 6,51 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 500 | 0,86554 Kč | 432,77 Kč |
| 1 000 | 0,82060 Kč | 820,60 Kč |
| 5 000 | 0,73098 Kč | 3 654,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69774 Kč | 6 977,40 Kč |
| 20 000 | 0,66732 Kč | 13 346,40 Kč |
| 30 000 | 0,65073 Kč | 19 521,90 Kč |
| 50 000 | 0,63102 Kč | 31 551,00 Kč |
| 70 000 | 0,61870 Kč | 43 309,00 Kč |
| 100 000 | 0,60621 Kč | 60 621,00 Kč |
| 250 000 | 0,57659 Kč | 144 147,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


