NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM0B103F3381RZ

DigiKey Part Number
5018-TSM0B103F3381RZTR-ND - Tape & Reel (TR)
5018-TSM0B103F3381RZCT-ND - Cut Tape (CT)
5018-TSM0B103F3381RZDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM0B103F3381RZ
Description
THERMISTOR, NTC, 0402, 10KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
170 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
51,39000 Kč6,95 Kč
101,28400 Kč12,84 Kč
251,17880 Kč29,47 Kč
501,09460 Kč54,73 Kč
1001,02300 Kč102,30 Kč
5000,86978 Kč434,89 Kč
1 0000,81085 Kč810,85 Kč
5 0000,68863 Kč3 443,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64169 Kč6 416,90 Kč
20 0000,59783 Kč11 956,60 Kč
30 0000,57355 Kč17 206,50 Kč
50 0000,54433 Kč27 216,50 Kč
70 0000,52588 Kč36 811,60 Kč
100 0000,50699 Kč50 699,00 Kč
250 0000,46145 Kč115 362,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč