PTC Thermistor 10 kOhms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM1S103P120R

DigiKey Part Number
5018-TPM1S103P120RTR-ND - Tape & Reel (TR)
5018-TPM1S103P120RCT-ND - Cut Tape (CT)
5018-TPM1S103P120RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TPM1S103P120R
Description
THERMISTOR, PTC, 0603, 10KOHM, T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±50%
Operating Temperature
-25°C ~ 135°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
56,09000 Kč30,45 Kč
105,75300 Kč57,53 Kč
255,35880 Kč133,97 Kč
505,07740 Kč253,87 Kč
1004,82320 Kč482,32 Kč
5004,31298 Kč2 156,49 Kč
1 0004,12401 Kč4 124,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,79240 Kč15 169,60 Kč
8 0003,64714 Kč29 177,12 Kč
12 0003,56788 Kč42 814,56 Kč
20 0003,47360 Kč69 472,00 Kč
28 0003,41472 Kč95 612,16 Kč
40 0003,35496 Kč134 198,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč