M6E-MICRO-DEVKIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ThingMagic, a JADAK brand
In Stock: 7
Unit Price: 22 135,04000 Kč
Datasheet
M6E-MICRO-LTE - RFID (Reader) 865MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6E-MICRO-LTE - RFID (Reader) 865MHz ~ 928MHz Evaluation Board
JADAK Medical RFID Anti-Counterfeiting
JADAK’s Smart RFID Technologies: What’s in it for you

M6E-MICRO-DEVKIT

DigiKey Part Number
1523-1008-ND
Manufacturer
Manufacturer Product Number
M6E-MICRO-DEVKIT
Description
EVAL BOARD FOR M6E-MICRO-LTE
Customer Reference
Detailed Description
M6E-MICRO-LTE - RFID (Reader) 865MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ThingMagic, a JADAK brand
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
RFID Reader
Frequency
865MHz ~ 928MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
M6E-MICRO-LTE
Note
-
RF Type
-
RF Frequency
865MHz ~ 928MHz
Function
RFID (Reader)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes