ThingMagic Module DevKit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ThingMagic Module DevKit
JADAK Medical RFID Anti-Counterfeiting
JADAK's "RFID for Medical Applications" -- Webinar Recording

M6E-M-DEVKIT

DigiKey Part Number
1523-1007-ND
Manufacturer
Manufacturer Product Number
M6E-M-DEVKIT
Description
EVAL BOARD FOR M6E-MICRO
Customer Reference
Detailed Description
M6E-MICRO - RFID (Reader) 865MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ThingMagic, a JADAK brand
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
RFID Reader
Frequency
865MHz ~ 928MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
M6E-MICRO
Note
-
RF Type
-
RF Frequency
865MHz ~ 928MHz
Function
RFID (Reader)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 753,84000 Kč25 753,84 Kč
Manufacturers Standard Package
Unit Price without VAT:25 753,84000 Kč
Unit Price with VAT:31 162,14640 Kč