
THEVA253-SMA-V1 | |
|---|---|
DigiKey Part Number | 3175-THEVA253-SMA-V1-ND |
Manufacturer | |
Manufacturer Product Number | THEVA253-SMA-V1 |
Description | EVAL BOARD FOR THCS253 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | THCS253 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | No | |
Utilized IC / Part | THCS253 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 201,47000 Kč | 15 201,47 Kč |
| 10 | 13 366,72900 Kč | 133 667,29 Kč |
| Unit Price without VAT: | 15 201,47000 Kč |
|---|---|
| Unit Price with VAT: | 18 393,77870 Kč |


