
THCS253-B | |
|---|---|
DigiKey Part Number | 3175-THCS253-B-ND |
Manufacturer | |
Manufacturer Product Number | THCS253-B |
Description | 32CH TRANSCEIVER 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 9MHz ~ 133.3MHz 1.7V ~ 3.6V Supply 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 9MHz ~ 133.3MHz | |
RF Type | General Purpose | |
Secondary Attributes | 1.7V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 252,83700 Kč | 2 528,37 Kč |
| 25 | 236,15200 Kč | 5 903,80 Kč |
| 100 | 217,81230 Kč | 21 781,23 Kč |
| 260 | 208,74354 Kč | 54 273,32 Kč |
| 520 | 203,53442 Kč | 105 837,90 Kč |
| 1 040 | 199,24538 Kč | 207 215,20 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |

