
THCV245A | |
|---|---|
DigiKey Part Number | 3175-THCV245A-ND |
Manufacturer | |
Manufacturer Product Number | THCV245A |
Description | 2LANE MIPICSI-2_V-BY-ONEHS40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer 5 Input 2 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | V-by-One®HS | |
Number of Inputs | 5 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 127,24185 Kč | 623 485,06 Kč |
| Unit Price without VAT: | 127,24185 Kč |
|---|---|
| Unit Price with VAT: | 153,96264 Kč |



