4Gbps Serializer 5 Input 1 Output 35-CSP (2.13x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4Gbps Serializer 5 Input 1 Output 35-CSP (2.13x2.9)
THCV243

THCV243-B

DigiKey Part Number
3175-THCV243-BTR-ND - Tape & Reel (TR)
3175-THCV243-BCT-ND - Cut Tape (CT)
3175-THCV243-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THCV243-B
Description
SERDES V-BY-ONE HS DUAL TX CSP35
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4Gbps Serializer 5 Input 1 Output 35-CSP (2.13x2.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
4Gbps
Input Type
CMOS
Output Type
CMOS
Number of Inputs
5
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
35-UFBGA, CSPBGA
Supplier Device Package
35-CSP (2.13x2.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1543,01000 Kč543,01 Kč
10436,98900 Kč4 369,89 Kč
25410,48560 Kč10 262,14 Kč
100381,35730 Kč38 135,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250378,49652 Kč94 624,13 Kč
500369,87726 Kč184 938,63 Kč
Manufacturers Standard Package
Unit Price without VAT:543,01000 Kč
Unit Price with VAT:657,04210 Kč