THCV244A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV244A-B

DigiKey Part Number
3175-THCV244A-B-ND
Manufacturer
Manufacturer Product Number
THCV244A-B
Description
4LANEV-BY-ONE HS_MIPICSI-2 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4Gbps Deserializer 8 Input 6 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Deserializer
Data Rate
4Gbps
Input Type
V-by-One®HS
Output Type
CSI-2, MIPI
Number of Inputs
8
Number of Outputs
6
Voltage - Supply
1.1V ~ 1.3V, 1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10339,34700 Kč3 393,47 Kč
25317,93080 Kč7 948,27 Kč
100294,39480 Kč29 439,48 Kč
260282,75654 Kč73 516,70 Kč
520276,06913 Kč143 555,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč