Parametric Equivalent



THCV236 | |
|---|---|
DigiKey Part Number | 3175-THCV236-ND |
Manufacturer | |
Manufacturer Product Number | THCV236 |
Description | 1LANE V-BY-ONEHS_LVCMOS 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Deserializer 1 Input 1 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 4Gbps | |
Input Type | V-by-One®HS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 253,58209 Kč | 659 313,43 Kč |
| Unit Price without VAT: | 253,58209 Kč |
|---|---|
| Unit Price with VAT: | 306,83433 Kč |



