


| THCV236-Q-B | |
|---|---|
| DigiKey Part Number | 3175-THCV236-Q-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | THCV236-Q-B | 
| Description | 1LANE V-BY-ONEHS_LVCMOS 64QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4Gbps Deserializer 1 Input 1 Output 64-QFN (9x9) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | THine Solutions, Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Function | Deserializer | |
| Data Rate | 4Gbps | |
| Input Type | V-by-One®HS | |
| Output Type | LVCMOS | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Voltage - Supply | 1.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-VFQFN Exposed Pad | |
| Supplier Device Package | 64-QFN (9x9) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 260 | 388,80092 Kč | 101 088,24 Kč | 
| Unit Price without VAT: | 388,80092 Kč | 
|---|---|
| Unit Price with VAT: | 470,44911 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic