
| THCV226-B | |
|---|---|
| DigiKey Part Number | 3175-THCV226-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | THCV226-B | 
| Description | IC DESERIALIZER QUAD 128TQFP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3.4Gbps Deserializer 4 Input 24 Output 128-TQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | THine Solutions, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Function | Deserializer | |
| Data Rate | 3.4Gbps | |
| Input Type | V-by-One®HS | |
| Output Type | LVDS | |
| Number of Inputs | 4 | |
| Number of Outputs | 24 | |
| Voltage - Supply | 1.8V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 128-TQFP | |
| Supplier Device Package | 128-TQFP (14x14) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 416,54000 Kč | 416,54 Kč | 
| 10 | 332,41700 Kč | 3 324,17 Kč | 
| 90 | 289,78833 Kč | 26 080,95 Kč | 
| 180 | 280,94922 Kč | 50 570,86 Kč | 
| 270 | 276,52407 Kč | 74 661,50 Kč | 
| 540 | 270,03144 Kč | 145 816,98 Kč | 
| Unit Price without VAT: | 416,54000 Kč | 
|---|---|
| Unit Price with VAT: | 504,01340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic