
AC61005-100UF | |
|---|---|
DigiKey Part Number | 5350-AC61005-100UF-ND |
Manufacturer | |
Manufacturer Product Number | AC61005-100UF |
Description | ANT LPWAN 868/915 FPC 25X25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRaWAN, LPWA, Sigfox, Wi-Fi, Wireless M-Bus Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer The Antenna Company | VSWR 1.3, 1.6 |
Packaging Bag | Gain 2.5dBi, 2.8dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Features Cable - 100mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination MHF1, U.FL |
Frequency (Center/Band) 866.5MHz, 915MHz | Mounting Type Adhesive |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Flat Patch | Applications LoRaWAN, LPWA, Sigfox, Wi-Fi, Wireless M-Bus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |



