
EFH8631A3S-10MHF1 | |
|---|---|
DigiKey Part Number | 776-EFH8631A3S-10MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFH8631A3S-10MHF1 |
Description | ANT, FLEXDIPOLE, 868MHZ-928MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Ezurio | VSWR 3 |
Packaging Bulk | Gain 1.9dBi, 2.4dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard General ISM | Termination MHF1 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 866.5MHz, 915MHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz | Applications ISM, LoRaWAN |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 1 000 | 49,01043 Kč | 49 010,43 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |










