
AC10600-100 | |
|---|---|
DigiKey Part Number | 5350-AC10600-100-ND |
Manufacturer | |
Manufacturer Product Number | AC10600-100 |
Description | ANT WIFI6E WLAN FPC 6GHZ 14X9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, FPC, IoT, MIMO, U-NII, Wi-Fi 6E, WLAN Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.4 |
Manufacturer The Antenna Company | Return Loss -15.6dB |
Packaging Bag | Gain 7.8dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi, WLAN | Features Cable - 100mm |
Frequency Group SHF (f > 4GHz) | Termination MHF1, U.FL |
Frequency (Center/Band) 6.525GHz | Mounting Type Adhesive |
Frequency Range 5.925GHz ~ 7.125GHz | Height (Max) 0.011" (0.27mm) |
Antenna Type Flat Patch | Applications 802.11, FPC, IoT, MIMO, U-NII, Wi-Fi 6E, WLAN |
Number of Bands 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 26,87760 Kč | 671,94 Kč |
| 100 | 24,77760 Kč | 2 477,76 Kč |
| 250 | 22,67784 Kč | 5 669,46 Kč |
| 500 | 21,41796 Kč | 10 708,98 Kč |
| 1 000 | 20,36806 Kč | 20 368,06 Kč |
| 2 000 | 19,94810 Kč | 39 896,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


