RF ANTENNA 802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC10256-100

DigiKey Part Number
5350-AC10256-100-ND
Manufacturer
Manufacturer Product Number
AC10256-100
Description
ANT WIFI7 WLAN FPC HI EFF 29X15
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.522GHz, 6.537GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.9GHz ~ 7.15GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
2, 1.8, 2.1
Return Loss
-9.5dB, -10.9dB, -9dB
Gain
2.6dBi, 6.1dBi, 6.7dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.011" (0.27mm)
Applications
802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 968
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1044,30600 Kč443,06 Kč
2542,41600 Kč1 060,40 Kč
10041,36610 Kč4 136,61 Kč
25039,68624 Kč9 921,56 Kč
50038,42676 Kč19 213,38 Kč
1 00037,58663 Kč37 586,63 Kč
2 00037,27145 Kč74 542,90 Kč
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč