New at DigiKey
YA32K76800L942
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA32K76800L123

DigiKey Part Number
3372-YA32K76800L123-ND
Manufacturer
TGS
Manufacturer Product Number
YA32K76800L123
Description
32.768KHz 30PPM 12.5pF -20~+70C
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-0.034ppm, ±0.006ppm
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0002,29024 Kč6 870,72 Kč
Unit Price without VAT:2,29024 Kč
Unit Price with VAT:2,77119 Kč