
XTR117AIDGKR | |
|---|---|
DigiKey Part Number | 296-43670-2-ND - Tape & Reel (TR) 296-43670-1-ND - Cut Tape (CT) 296-43670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR117AIDGKR |
Description | IC CURRENT TRANSMITTER 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR117AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 100 | 31,75740 Kč | 3 175,74 Kč |
| 250 | 29,99272 Kč | 7 498,18 Kč |
| 500 | 29,20318 Kč | 14 601,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,12958 Kč | 67 823,95 Kč |
| 5 000 | 26,57259 Kč | 132 862,95 Kč |
| 7 500 | 26,29375 Kč | 197 203,12 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |










