
XTR110BG | |
---|---|
DigiKey Part Number | 296-XTR110BG-ND |
Manufacturer | |
Manufacturer Product Number | XTR110BG |
Description | IC PREC V-TO-I TRANSMITER 16CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | XTR110BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 2 727,68750 Kč | 10 910,75 Kč |
10 | 2 576,29600 Kč | 25 762,96 Kč |
25 | 2 459,27320 Kč | 61 481,83 Kč |
Unit Price without VAT: | 2 727,68750 Kč |
---|---|
Unit Price with VAT: | 3 300,50188 Kč |