P-Channel 80 V 280mA (Tj) 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP0808L-G

DigiKey Part Number
VP0808L-G-ND
Manufacturer
Manufacturer Product Number
VP0808L-G
Description
MOSFET P-CH 80V 280MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 280mA (Tj) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VP0808L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
2533,80680 Kč845,17 Kč
10030,44710 Kč3 044,71 Kč
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč