Current Transmitter IC Differential Input Voltage Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR106UA/2K5

DigiKey Part Number
296-41822-2-ND - Tape & Reel (TR)
296-41822-1-ND - Cut Tape (CT)
296-41822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR106UA/2K5
Description
IC CURRENT TRANSMITTER 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Differential Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR106UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Differential
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
10170,65100 Kč1 706,51 Kč
25158,66080 Kč3 966,52 Kč
100145,47200 Kč14 547,20 Kč
250143,41468 Kč35 853,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,98509 Kč322 462,73 Kč
Manufacturers Standard Package
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč