Direct

WL1835MODCOM8A | |
|---|---|
DigiKey Part Number | 296-37020-ND |
Manufacturer | |
Manufacturer Product Number | WL1835MODCOM8A |
Description | DEV BOARD WL1835 MODULE |
Customer Reference | |
Detailed Description | WL1835MOD WiLink™ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | WL1835MODCOM8A Models |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part WL1835MOD |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WL1835MODCOM8B | Texas Instruments | 1 | 296-37233-ND | 1 044,44000 Kč | Direct |


