WL1835MOD WiLink™ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL1835MODCOM8B

DigiKey Part Number
296-37233-ND
Manufacturer
Manufacturer Product Number
WL1835MODCOM8B
Description
DEV BOARD WL1835 MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WL1835MOD WiLink™ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
WL1835MODCOM8B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Texas Instruments
Utilized IC / Part
WL1835MOD
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 044,44000 Kč1 044,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,44000 Kč
Unit Price with VAT:1 263,77240 Kč