
VCA821IDR | |
|---|---|
DigiKey Part Number | VCA821IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA821IDR |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA821IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 710 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 34mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,66950 Kč | 314 173,75 Kč |
| Unit Price without VAT: | 125,66950 Kč |
|---|---|
| Unit Price with VAT: | 152,06010 Kč |


