
DEM-VCA-SO-1B | |
|---|---|
DigiKey Part Number | 296-30915-ND |
Manufacturer | |
Manufacturer Product Number | DEM-VCA-SO-1B |
Description | DEM-VCA-SO-1B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14-SOIC Package - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 14-SOIC Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |



