
V62/22611-01XF | |
|---|---|
DigiKey Part Number | 296-V62/22611-01XF-ND |
Manufacturer | |
Manufacturer Product Number | V62/22611-01XF |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 2 Folding Interpolating 144-FCBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 5.2G, 10.4G | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B, JESD204C | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1, 2:2 | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87 794,32000 Kč | 87 794,32 Kč |
| Unit Price without VAT: | 87 794,32000 Kč |
|---|---|
| Unit Price with VAT: | 106 231,12720 Kč |





