MFR Recommended

V62/08611-01XE | |
|---|---|
DigiKey Part Number | 296-V62/08611-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/08611-01XE |
Description | ENHANCED PRODUCT SINGLE 2-INPUT, |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHC1G02BMDCKREP | Texas Instruments | 2 623 | 296-CAHC1G02BMDCKREPCT-ND | 40,32000 Kč | MFR Recommended |


