
CAHC1G02BMDCKREP | |
|---|---|
DigiKey Part Number | 296-CAHC1G02BMDCKREPTR-ND - Tape & Reel (TR) 296-CAHC1G02BMDCKREPCT-ND - Cut Tape (CT) 296-CAHC1G02BMDCKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G02BMDCKREP |
Description | ENHANCED-PRODUCT SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,12250 Kč | 2 412,25 Kč |
| 250 | 22,72908 Kč | 5 682,27 Kč |
| 500 | 22,55312 Kč | 11 276,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,34335 Kč | 61 030,05 Kč |
| 6 000 | 19,92546 Kč | 119 552,76 Kč |
| 9 000 | 19,71614 Kč | 177 445,26 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

