1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/06634-04YE

DigiKey Part Number
2156-V62/06634-04YE-ND
Manufacturer
Manufacturer Product Number
V62/06634-04YE
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
V62/06634-04YE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
23Mbps
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:185
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
49128,05286 Kč6 274,59 Kč
Unit Price without VAT:128,05286 Kč
Unit Price with VAT:154,94396 Kč