Parametric Equivalent

USBN9604SLB | |
|---|---|
DigiKey Part Number | USBN9604SLB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBN9604SLB |
Description | IC CTRLR FULL SPEED 28-LAMCSP |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | USBN9604SLB Models |
Category | Standards USB 1.0 and 1.1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 30mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 28-TFQFN, CSP |
Protocol USB | Supplier Device Package 28-CSP (5.5x4.5) |
Function Controller | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBN9604SLB/NOPB | Texas Instruments | 149 | 296-52213-1-ND | 238,75000 Kč | Parametric Equivalent |


