USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBN9604SLB/NOPB

DigiKey Part Number
296-52213-2-ND - Tape & Reel (TR)
296-52213-1-ND - Cut Tape (CT)
296-52213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBN9604SLB/NOPB
Description
IC CTRLR FULL SPEED 28-LAMCSP
Customer Reference
Detailed Description
USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
USBN9604SLB/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 1.0 and 1.1
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
30mA
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
28-TFQFN, CSP
Protocol
USB
Supplier Device Package
28-CSP (5.5x4.5)
Function
Controller
Base Product Number
Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,75000 Kč238,75 Kč
10186,92400 Kč1 869,24 Kč
25173,95600 Kč4 348,90 Kč
100159,70660 Kč15 970,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250152,91332 Kč38 228,33 Kč
500148,81912 Kč74 409,56 Kč
750146,76875 Kč110 076,56 Kč
1 250144,49749 Kč180 621,86 Kč
Manufacturers Standard Package
Unit Price without VAT:238,75000 Kč
Unit Price with VAT:288,88750 Kč