
ULC1001RQTR | |
|---|---|
DigiKey Part Number | 296-ULC1001RQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULC1001RQTR |
Description | CONFIGURABLE DSP FOR ULTRASONIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 32-VQFN-HR (5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN | |
Supplier Device Package | 32-VQFN-HR (5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 194,79411 Kč | 584 382,33 Kč |
| Unit Price without VAT: | 194,79411 Kč |
|---|---|
| Unit Price with VAT: | 235,70087 Kč |


