
ULC1001-DRV2911EVM | |
|---|---|
DigiKey Part Number | 296-ULC1001-DRV2911EVM-ND |
Manufacturer | |
Manufacturer Product Number | ULC1001-DRV2911EVM |
Description | EVAL BOARD FOR DRV2911, ULC1001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV2911, ULC1001 - Ultrasonic Lens Cleaning Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ultrasonic Lens Cleaning |
Manufacturer Texas Instruments | Embedded Yes, DSP |
Packaging Bulk | Utilized IC / Part DRV2911, ULC1001 |
Part Status Active | Contents Board(s) |
Type Interface |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


