
UCD9081RHBT | |
|---|---|
DigiKey Part Number | 296-27168-2-ND - Tape & Reel (TR) 296-27168-1-ND - Cut Tape (CT) 296-27168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9081RHBT |
Description | IC SUPERVISOR 8 CHANNEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9081RHBT Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 2µs Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Type Sequencer | Supplier Device Package 32-VQFN (5x5) |
Number of Voltages Monitored 8 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,96000 Kč | 193,96 Kč |
| 10 | 150,82700 Kč | 1 508,27 Kč |
| 25 | 140,03200 Kč | 3 500,80 Kč |
| 100 | 128,17580 Kč | 12 817,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,52188 Kč | 30 630,47 Kč |
| 500 | 119,11536 Kč | 59 557,68 Kč |
| 750 | 117,40896 Kč | 88 056,72 Kč |
| 1 250 | 115,51862 Kč | 144 398,27 Kč |
| 1 750 | 114,41387 Kč | 200 224,27 Kč |
| Unit Price without VAT: | 193,96000 Kč |
|---|---|
| Unit Price with VAT: | 234,69160 Kč |




