
TPS3808G09DBVT | |
|---|---|
DigiKey Part Number | 296-26941-2-ND - Tape & Reel (TR) 296-26941-1-ND - Cut Tape (CT) 296-26941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G09DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G09DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 0.84V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,86616 Kč | 6 466,54 Kč |
| 500 | 24,92588 Kč | 12 462,94 Kč |
| 750 | 24,45511 Kč | 18 341,33 Kč |
| 1 250 | 23,93318 Kč | 29 916,47 Kč |
| 1 750 | 23,62815 Kč | 41 349,26 Kč |
| 2 500 | 23,33491 Kč | 58 337,28 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


